Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18N4R7B500CT | |
|---|---|
DigiKey Part Number | 1292-MT18N4R7B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18N4R7B500CT |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603BRNPO9BN4R7 | YAGEO | 5.550 | 13-AC0603BRNPO9BN4R7CT-ND | kr.0.95000 | Parametric Equivalent |
| C0603C479B5GACAUTO | KEMET | 3.908 | 399-C0603C479B5GACAUTOCT-ND | kr.3.74000 | Parametric Equivalent |
| CBR06C479B5GACAUTO | KEMET | 1.217 | 399-CBR06C479B5GACAUTOCT-ND | kr.1.59000 | Parametric Equivalent |
| GCM1885C1H4R7BA16D | Murata Electronics | 9.670 | 490-14430-1-ND | kr.2.35000 | Parametric Equivalent |
| GCM1885C1H4R7BA16J | Murata Electronics | 0 | 490-GCM1885C1H4R7BA16JTR-ND | kr.0.48599 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06259 | kr.250.36 |
| Unit Price without VAT: | kr.0.06259 |
|---|---|
| Unit Price with VAT: | kr.0.07824 |





