
C0603C479B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C479B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C479B5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C479B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C479B5GACAUTO |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.74740 | kr.87.37 |
| 100 | kr.1.57170 | kr.157.17 |
| 500 | kr.1.27674 | kr.638.37 |
| 1.000 | kr.1.18552 | kr.1,185.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04875 | kr.4,195.00 |
| 8.000 | kr.0.99792 | kr.7,983.36 |
| 12.000 | kr.0.97247 | kr.11,669.64 |
| 20.000 | kr.0.94426 | kr.18,885.20 |
| 28.000 | kr.0.92776 | kr.25,977.28 |
| 40.000 | kr.0.91189 | kr.36,475.60 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

