100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18N101J101CT

DigiKey Part Number
1292-MT18N101J101CTTR-ND - Tape & Reel (TR)
1292-MT18N101J101CT-ND - Cut Tape (CT)
1292-MT18N101J101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT18N101J101CT
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPO0BN101YAGEO3.807311-3031-1-NDkr.0.82000Parametric Equivalent
C0603C101J1GACAUTOKEMET31.989399-16018-1-NDkr.0.70000Parametric Equivalent
CGA3E2C0G2A101J080AATDK59.525445-5724-1-NDkr.0.82000Parametric Equivalent
CGJ3E2C0G2A101J080AATDK4.985445-9122-1-NDkr.1.27000Parametric Equivalent
CL10C101JC81PNCSamsung Electro-Mechanics18.4771276-2166-1-NDkr.0.63000Parametric Equivalent
In-Stock: 2.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26620kr.13.31
100kr.0.23010kr.23.01
500kr.0.16928kr.84.64
1.000kr.0.15051kr.150.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05373kr.214.92
8.000kr.0.04833kr.386.64
12.000kr.0.04563kr.547.56
20.000kr.0.04264kr.852.80
28.000kr.0.04090kr.1,145.20
40.000kr.0.03922kr.1,568.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500