

CGA3E2C0G2A101J080AA | |
|---|---|
DigiKey Part Number | 445-5724-2-ND - Tape & Reel (TR) 445-5724-1-ND - Cut Tape (CT) 445-5724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A101J080AA |
Description | CAP CER 100PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A101J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33100 | kr.16.55 |
| 100 | kr.0.28720 | kr.28.72 |
| 500 | kr.0.21354 | kr.106.77 |
| 1.000 | kr.0.19090 | kr.190.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15264 | kr.610.56 |
| 8.000 | kr.0.14049 | kr.1,123.92 |
| 12.000 | kr.0.13440 | kr.1,612.80 |
| 20.000 | kr.0.12766 | kr.2,553.20 |
| 28.000 | kr.0.12372 | kr.3,464.16 |
| 40.000 | kr.0.11993 | kr.4,797.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

