
GCD188R72A682KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A682KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A682KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A682KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A682KA01D |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A682KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20580 | kr.102.90 |
| 1.000 | kr.0.18380 | kr.183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14674 | kr.586.96 |
| 8.000 | kr.0.13495 | kr.1,079.60 |
| 12.000 | kr.0.12905 | kr.1,548.60 |
| 20.000 | kr.0.12250 | kr.2,450.00 |
| 28.000 | kr.0.11868 | kr.3,323.04 |
| 40.000 | kr.0.11501 | kr.4,600.40 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

