Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N2R2C500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N2R2C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N2R2C500CT |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A2R2C4T2A | KYOCERA AVX | 0 | 478-04025A2R2C4T2ATR-ND | kr.0.14635 | Parametric Equivalent |
| AC0402CRNPO9BN2R2 | YAGEO | 17.275 | 311-3050-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C229C5GACAUTO | KEMET | 27.761 | 399-C0402C229C5GACAUTOCT-ND | kr.0.82000 | Parametric Equivalent |
| CGA2B2C0G1H2R2C050BA | TDK | 20.936 | 445-5573-1-ND | kr.0.63000 | Parametric Equivalent |
| CL05C2R2CB51PNC | Samsung Electro-Mechanics | 50.537 | 1276-CL05C2R2CB51PNCCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01402 | kr.140.20 |
| Unit Price without VAT: | kr.0.01402 |
|---|---|
| Unit Price with VAT: | kr.0.01753 |








