Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N1R2B500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N1R2B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N1R2B500CT |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BN1R2 | YAGEO | 54.910 | 311-3041-1-ND | kr.0.11000 | Parametric Equivalent |
| AQ0402BRNPO9BN1R2 | YAGEO | 8.959 | 13-AQ0402BRNPO9BN1R2CT-ND | kr.0.19000 | Parametric Equivalent |
| C0402C129B5GACAUTO | KEMET | 9.949 | 399-C0402C129B5GACAUTOCT-ND | kr.0.22000 | Parametric Equivalent |
| CBR04C129B5GACAUTO | KEMET | 5.686 | 399-CBR04C129B5GACAUTOCT-ND | kr.0.14000 | Parametric Equivalent |
| GCM1555C1H1R2BA16D | Murata Electronics | 54.485 | 490-16453-1-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02164 | kr.216.40 |
| Unit Price without VAT: | kr.0.02164 |
|---|---|
| Unit Price with VAT: | kr.0.02705 |








