1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H1R2BA16D

DigiKey Part Number
490-16453-2-ND - Tape & Reel (TR)
490-16453-1-ND - Cut Tape (CT)
490-16453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H1R2BA16D
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H1R2BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16240kr.8.12
100kr.0.13820kr.13.82
500kr.0.09928kr.49.64
1.000kr.0.08724kr.87.24
2.500kr.0.07464kr.186.60
5.000kr.0.06708kr.335.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05913kr.591.30
20.000kr.0.05416kr.1,083.20
30.000kr.0.05168kr.1,550.40
50.000kr.0.04893kr.2,446.50
70.000kr.0.04733kr.3,313.10
100.000kr.0.04578kr.4,578.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750