MG15B103K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00739
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13101
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.179
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 153.948
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13861
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09110
Datasheet

Parametric Equivalent


TDK
In Stock: 16.766
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 98.117
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 36.988
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 408.104
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 588.359
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7.950
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11.340
Unit Price: kr.0.63000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG15B103K250CT

DigiKey Part Number
1292-MG15B103K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MG15B103K250CT
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT15B103K250CTWalsin Technology Corporation01292-MT15B103K250CTTR-NDkr.0.00739Parametric Equivalent
AC0402KRX7R8BB103YAGEO0311-3066-1-NDkr.0.63000Parametric Equivalent
C0402C103K3RAC31127665KEMET0399-C0402C103K3RAC31127665TR-NDkr.0.13101Parametric Equivalent
C0402C103K3RAC3121KEMET4.179399-C0402C103K3RAC3121CT-NDkr.0.95000Parametric Equivalent
C0402C103K3RACAUTOKEMET153.948399-14416-1-NDkr.0.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01725kr.172.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.01725
Unit Price with VAT:kr.0.02156