Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C103K3RAC31127665 | |
|---|---|
DigiKey Part Number | 399-C0402C103K3RAC31127665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C103K3RAC31127665 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103K3RAC3121 | KEMET | 6.679 | 399-C0402C103K3RAC3121CT-ND | kr.0.95000 | Parametric Equivalent |
| C0402C103K3RACAUTO | KEMET | 153.948 | 399-14416-1-ND | kr.0.95000 | Parametric Equivalent |
| C0402C103K3RECAUTO | KEMET | 0 | C0402C103K3RECAUTO-ND | kr.0.13861 | Parametric Equivalent |
| C0402C103K3RECAUTO7411 | KEMET | 0 | C0402C103K3RECAUTO7411-ND | kr.0.09110 | Parametric Equivalent |
| AC0402KRX7R8BB103 | YAGEO | 0 | 311-3066-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.13101 | kr.6,550.50 |
| Unit Price without VAT: | kr.0.13101 |
|---|---|
| Unit Price with VAT: | kr.0.16376 |









