Parametric Equivalent

HH18N270F101CT | |
|---|---|
DigiKey Part Number | 1292-HH18N270F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH18N270F101CT |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C270F1GAC | KEMET | 0 | CBR06C270F1GAC-ND | kr.2.12847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13682 | kr.547.28 |
| Unit Price without VAT: | kr.0.13682 |
|---|---|
| Unit Price with VAT: | kr.0.17103 |


