1206N470J201CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 797
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.990
Unit Price: kr.1.78000
Datasheet
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N470J201CT

DigiKey Part Number
1292-1206N470J201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N470J201CT
Description
CAP CER 47PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C470J2GACTUKEMET797399-C1206C470J2GACTUCT-NDkr.2.92000Parametric Equivalent
GMC31CG470J200NTCal-Chip Electronics, Inc.3.9904713-GMC31CG470J200NTCT-NDkr.1.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12369kr.494.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.12369
Unit Price with VAT:kr.0.15461