Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N820F101CT | |
|---|---|
DigiKey Part Number | 1292-1206N820F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N820F101CT |
Description | CAP CER 82PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N820F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C820F1GACTU | KEMET | 0 | 399-C1206C820F1GACTUTR-ND | kr.3.54005 | Parametric Equivalent |
| GMC31CG820F100NT | Cal-Chip Electronics, Inc. | 3.880 | 4713-GMC31CG820F100NTCT-ND | kr.5.52000 | Parametric Equivalent |
| VJ1206A820FXBCW1BC | Vishay Vitramon | 0 | VJ1206A820FXBCW1BC-ND | kr.2.02975 | Parametric Equivalent |
| VJ1206A820FXBPW1BC | Vishay Vitramon | 0 | VJ1206A820FXBPW1BC-ND | kr.1.88960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27205 | kr.1,088.20 |
| Unit Price without VAT: | kr.0.27205 |
|---|---|
| Unit Price with VAT: | kr.0.34006 |




