82 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG820F100NT

DigiKey Part Number
4713-GMC31CG820F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG820F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG820F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG820F100NT
Description
CAP1206 COG 82PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.51200kr.35.12
50kr.2.71600kr.135.80
100kr.2.47010kr.247.01
500kr.2.05480kr.1,027.40
1.000kr.1.92647kr.1,926.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.73398kr.6,935.92
8.000kr.1.66241kr.13,299.28
12.000kr.1.62656kr.19,518.72
20.000kr.1.58681kr.31,736.20
28.000kr.1.56357kr.43,779.96
40.000kr.1.54122kr.61,648.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000