Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B683M251CT | |
|---|---|
DigiKey Part Number | 1292-1206B683M251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B683M251CT |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E683M160AA | TDK | 0 | 445-4476-1-ND | kr.1.97000 | Parametric Equivalent |
| CGA5L3X7R2E683M160AA | TDK | 0 | 445-12910-1-ND | kr.2.54000 | Parametric Equivalent |
| MBASQ31LSB7683MTNA01 | Taiyo Yuden | 0 | 587-MBASQ31LSB7683MTNA01TR-ND | kr.0.60116 | Parametric Equivalent |
| MCASQ31LSB7683MTNA01 | Taiyo Yuden | 0 | 587-MCASQ31LSB7683MTNA01TR-ND | kr.0.60116 | Parametric Equivalent |
| MCASQ31LSB7683MTNA1J | Taiyo Yuden | 0 | 587-MCASQ31LSB7683MTNA1JTR-ND | kr.0.60116 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.15844 | kr.316.88 |
| Unit Price without VAT: | kr.0.15844 |
|---|---|
| Unit Price with VAT: | kr.0.19805 |









