Parametric Equivalent
Parametric Equivalent

MCASQ31LSB7683MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASQ31LSB7683MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASQ31LSB7683MTNA01 |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ31LSB7683MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMK316B7683MLHT | Taiyo Yuden | 0 | QMK316B7683MLHT-ND | kr.0.60116 | Parametric Equivalent |
| CGA5L3X7R2E683M160AA | TDK | 0 | 445-12910-1-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60116 | kr.1,202.32 |
| Unit Price without VAT: | kr.0.60116 |
|---|---|
| Unit Price with VAT: | kr.0.75145 |



