Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B683K251CT | |
|---|---|
DigiKey Part Number | 1292-1206B683K251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B683K251CT |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E683K160AA | TDK | 194 | 445-4475-1-ND | kr.2.03000 | Parametric Equivalent |
| C3216X7R2E683K160AM | TDK | 5.990 | 445-6078-1-ND | kr.2.22000 | Parametric Equivalent |
| CGA5L3X7R2E683K160AA | TDK | 1.650 | 445-5850-1-ND | kr.2.47000 | Parametric Equivalent |
| KTF251B683K31NLT00 | Chemi-Con | 6.000 | 565-KTF251B683K31NLT00CT-ND | kr.7.10000 | Parametric Equivalent |
| KTS251B683K31N0T00 | Chemi-Con | 6.000 | 565-KTS251B683K31N0T00CT-ND | kr.13.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.16785 | kr.335.70 |
| Unit Price without VAT: | kr.0.16785 |
|---|---|
| Unit Price with VAT: | kr.0.20981 |










