MMASQ31LSB7683KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.60116
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.60116
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.60116
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.51763
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.51763
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.16785
Datasheet

Parametric Equivalent


TDK
In Stock: 194
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


TDK
In Stock: 5.990
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.650
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6.000
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6.000
Unit Price: kr.13.12000
Datasheet
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASQ31LSB7683KTNA01

DigiKey Part Number
587-MMASQ31LSB7683KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASQ31LSB7683KTNA01
Description
CAP CER 0.068UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASQ31LSB7683KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASQ31LSB7683KTNA01Taiyo Yuden0587-MBASQ31LSB7683KTNA01TR-NDkr.0.60116Parametric Equivalent
MCASQ31LSB7683KTNA01Taiyo Yuden0587-MCASQ31LSB7683KTNA01TR-NDkr.0.60116Parametric Equivalent
MCASQ31LSB7683KTNA1JTaiyo Yuden0587-MCASQ31LSB7683KTNA1JTR-NDkr.0.60116Parametric Equivalent
MLASQ31LSB7683KTNA01Taiyo Yuden0587-MLASQ31LSB7683KTNA01TR-NDkr.0.51763Parametric Equivalent
MSASQ31LSB7683KTNA01Taiyo Yuden0587-MSASQ31LSB7683KTNA01TR-NDkr.0.51763Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.60116kr.1,202.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.60116
Unit Price with VAT:kr.0.75145