Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B564K500CT | |
|---|---|
DigiKey Part Number | 1292-1206B564K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B564K500CT |
Description | CAP CER 0.56UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B564K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CR71H564KA01L | Murata Electronics | 1.950 | 490-GCJ31CR71H564KA01LCT-ND | kr.2.79000 | Parametric Equivalent |
| GCM31CR71H564KA37K | Murata Electronics | 0 | 490-GCM31CR71H564KA37KTR-ND | kr.0.89418 | Parametric Equivalent |
| GCM31CR71H564KA37L | Murata Electronics | 0 | 490-GCM31CR71H564KA37LTR-ND | kr.0.99656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41099 | kr.821.98 |
| Unit Price without VAT: | kr.0.41099 |
|---|---|
| Unit Price with VAT: | kr.0.51374 |


