
GCJ31CR71H564KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71H564KA01LTR-ND - Tape & Reel (TR) 490-GCJ31CR71H564KA01LCT-ND - Cut Tape (CT) 490-GCJ31CR71H564KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H564KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H564KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69300 | kr.16.93 |
| 50 | kr.1.25780 | kr.62.89 |
| 100 | kr.1.12340 | kr.112.34 |
| 500 | kr.0.89724 | kr.448.62 |
| 1.000 | kr.0.82743 | kr.827.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74800 | kr.1,496.00 |
| 4.000 | kr.0.70208 | kr.2,808.32 |
| 6.000 | kr.0.67910 | kr.4,074.60 |
| 10.000 | kr.0.65363 | kr.6,536.30 |
| 14.000 | kr.0.63874 | kr.8,942.36 |
| 20.000 | kr.0.62442 | kr.12,488.40 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

