1206B471K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 4.100
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 932
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3.480
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38438
Datasheet
470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B471K101CT

DigiKey Part Number
1292-1206B471K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B471K101CT
Description
CAP CER 470PF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012208104Würth Elektronik4.100732-12229-1-NDkr.1.14000Parametric Equivalent
C1206C471K1RACTUKEMET932399-C1206C471K1RACTUCT-NDkr.2.66000Parametric Equivalent
VJ1206Y471KXBCW1BCVishay Vitramon3.480720-VJ1206Y471KXBCW1BCCT-NDkr.1.97000Parametric Equivalent
VJ1206Y471KXBPW1BCVishay Vitramon0VJ1206Y471KXBPW1BC-NDkr.0.38438Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09645kr.385.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.09645
Unit Price with VAT:kr.0.12056