470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471K1RACTU

DigiKey Part Number
399-C1206C471K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C471K1RACTUCT-ND - Cut Tape (CT)
399-C1206C471K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471K1RACTU
Description
CAP CER 470PF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012208104Würth Elektronik4.100732-12229-1-NDkr.1.14000Parametric Equivalent
VJ1206Y471KXBCW1BCVishay Vitramon3.480720-VJ1206Y471KXBCW1BCCT-NDkr.1.97000Parametric Equivalent
In-Stock: 932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.60400kr.16.04
50kr.1.18680kr.59.34
100kr.1.05880kr.105.88
500kr.0.84334kr.421.67
1.000kr.0.77671kr.776.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67684kr.2,707.36
8.000kr.0.63976kr.5,118.08
12.000kr.0.62119kr.7,454.28
20.000kr.0.60060kr.12,012.00
28.000kr.0.58857kr.16,479.96
40.000kr.0.57699kr.23,079.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500