Parametric Equivalent
Parametric Equivalent

1206B334J250CT | |
|---|---|
DigiKey Part Number | 1292-1206B334J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B334J250CT |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B334J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y334JXXRW1BC | Vishay Vitramon | 0 | VJ1206Y334JXXRW1BC-ND | kr.0.13709 | Parametric Equivalent |
| VJ1206Y334JXXTW1BC | Vishay Vitramon | 2.940 | 720-VJ1206Y334JXXTW1BCCT-ND | kr.0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23623 | kr.708.69 |
| Unit Price without VAT: | kr.0.23623 |
|---|---|
| Unit Price with VAT: | kr.0.29529 |


