Parametric Equivalent
Parametric Equivalent

1206B274K250CT | |
|---|---|
DigiKey Part Number | 1292-1206B274K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B274K250CT |
Description | CAP CER 0.27UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B274K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y274KXXRW1BC | Vishay Vitramon | 0 | VJ1206Y274KXXRW1BC-ND | kr.1.02265 | Parametric Equivalent |
| VJ1206Y274KXXTW1BC | Vishay Vitramon | 0 | VJ1206Y274KXXTW1BC-ND | kr.1.11313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24682 | kr.740.46 |
| Unit Price without VAT: | kr.0.24682 |
|---|---|
| Unit Price with VAT: | kr.0.30853 |


