Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ1206Y274KXXTW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y274KXXTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y274KXXTW1BC |
Description | CAP CER 0.27UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y274KXXTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y274JXXRW1BC | Vishay Vitramon | 0 | VJ1206Y274JXXRW1BC-ND | kr.0.31102 | Upgrade |
| VJ1206Y274JXXTW1BC | Vishay Vitramon | 0 | VJ1206Y274JXXTW1BC-ND | kr.0.34160 | Upgrade |
| VJ1206Y274KXXRW1BC | Vishay Vitramon | 0 | VJ1206Y274KXXRW1BC-ND | kr.0.12565 | Parametric Equivalent |
| 12063C274KAT2A | KYOCERA AVX | 0 | 12063C274KAT2A-ND | kr.0.08091 | Direct |
| 12065C274KAT2A | KYOCERA AVX | 1.692 | 478-1561-1-ND | kr.0.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11313 | kr.3,339.39 |
| Unit Price without VAT: | kr.1.11313 |
|---|---|
| Unit Price with VAT: | kr.1.39141 |





