1206B225K100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34.982
Unit Price: kr.1.71000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B225K100CT

DigiKey Part Number
1292-1206B225K100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B225K100CT
Description
CAP CER 2.2UF 10V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B225K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012208015Würth Elektronik0732-7686-1-NDkr.2.54000Parametric Equivalent
CC1206KKX7R6BB225YAGEO34.982311-1953-1-NDkr.1.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23572kr.707.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.23572
Unit Price with VAT:kr.0.29465