

CC1206KKX7R6BB225 | |
|---|---|
DigiKey Part Number | 311-1953-2-ND - Tape & Reel (TR) 311-1953-1-ND - Cut Tape (CT) 311-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB225 |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.97300 | kr.9.73 |
| 50 | kr.0.70400 | kr.35.20 |
| 100 | kr.0.62140 | kr.62.14 |
| 500 | kr.0.48230 | kr.241.15 |
| 1.000 | kr.0.43949 | kr.439.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35650 | kr.1,069.50 |
| 6.000 | kr.0.31963 | kr.1,917.78 |
| 9.000 | kr.0.31134 | kr.2,802.06 |
| 15.000 | kr.0.30956 | kr.4,643.40 |
| 21.000 | kr.0.30848 | kr.6,478.08 |
| 30.000 | kr.0.30742 | kr.9,222.60 |
| 36.000 | kr.0.30692 | kr.11,049.12 |
| 72.000 | kr.0.30035 | kr.21,625.20 |
| 75.000 | kr.0.29967 | kr.22,475.25 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

