Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B223J101CT | |
|---|---|
DigiKey Part Number | 1292-1206B223J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B223J101CT |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B223J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223J1RACTU | KEMET | 6.506 | 399-C1206C223J1RACTUCT-ND | kr.3.11000 | Parametric Equivalent |
| C1206C223J1RALTU | KEMET | 0 | 399-C1206C223J1RALTUTR-ND | kr.0.83332 | Parametric Equivalent |
| C1206C223J1REC7210 | KEMET | 0 | C1206C223J1REC7210-ND | kr.0.19423 | Parametric Equivalent |
| C1206C223J1RECAUTO | KEMET | 0 | C1206C223J1RECAUTO-ND | kr.0.24804 | Parametric Equivalent |
| C1206C223J1RECAUTO7210 | KEMET | 0 | C1206C223J1RECAUTO7210-ND | kr.0.24228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18324 | kr.732.96 |
| Unit Price without VAT: | kr.0.18324 |
|---|---|
| Unit Price with VAT: | kr.0.22905 |





