1206B103J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 19.522
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74429
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19423
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28144
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.000
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.48420
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.37626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.95064
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39839
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36569
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B103J101CT

DigiKey Part Number
1292-1206B103J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B103J101CT
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103J1RACTUKEMET19.522399-C1206C103J1RACTUCT-NDkr.1.39000Parametric Equivalent
C1206C103J1RALTUKEMET0399-C1206C103J1RALTUTR-NDkr.0.74429Parametric Equivalent
C1206C103J1REC7210KEMET0C1206C103J1REC7210-NDkr.0.19423Parametric Equivalent
C1206C103J1RECAUTOKEMET0C1206C103J1RECAUTO-NDkr.0.24804Parametric Equivalent
C1206C103J1RECAUTO7210KEMET0C1206C103J1RECAUTO7210-NDkr.0.24228Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12037kr.481.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.12037
Unit Price with VAT:kr.0.15046