0805N680G101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42645
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38065
Datasheet
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N680G101CT

DigiKey Part Number
1292-0805N680G101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N680G101CT
Description
CAP CER 68PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N680G101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG680G100NTCal-Chip Electronics, Inc.4.0004713-GMC21CG680G100NTCT-NDkr.2.66000Parametric Equivalent
GMC21CG680G100NTDCal-Chip Electronics, Inc.10.0004713-GMC21CG680G100NTDCT-NDkr.2.66000Parametric Equivalent
VJ0805A680GXBCW1BCVishay Vitramon0VJ0805A680GXBCW1BC-NDkr.0.42645Parametric Equivalent
VJ0805A680GXBPW1BCVishay Vitramon0VJ0805A680GXBPW1BC-NDkr.0.38065Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09488kr.379.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.09488
Unit Price with VAT:kr.0.11860