68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG680G100NTD

DigiKey Part Number
4713-GMC21CG680G100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG680G100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG680G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG680G100NTD
Description
CAP0805 COG 68PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.62300kr.16.23
50kr.1.20720kr.60.36
100kr.1.07780kr.107.78
500kr.0.86136kr.430.68
1.000kr.0.79440kr.794.40
2.500kr.0.72385kr.1,809.62
5.000kr.0.68132kr.3,406.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.64633kr.6,463.30
20.000kr.0.61752kr.12,350.40
30.000kr.0.60309kr.18,092.70
50.000kr.0.58709kr.29,354.50
70.000kr.0.57773kr.40,441.10
100.000kr.0.56873kr.56,873.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500