1206B392M500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39490
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64949
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58723
Datasheet
3900 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B392M500CT

DigiKey Part Number
1292-1206B392M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B392M500CT
Description
CAP CER 3900PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C392M5RACTUKEMET0399-C1206C392M5RACTUTR-NDkr.0.39490Parametric Equivalent
VJ1206Y392MXACW1BCVishay Vitramon0VJ1206Y392MXACW1BC-NDkr.0.64949Parametric Equivalent
VJ1206Y392MXAPW1BCVishay Vitramon0VJ1206Y392MXAPW1BC-NDkr.0.58723Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16907kr.676.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.16907
Unit Price with VAT:kr.0.21134