Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y392MXAPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y392MXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y392MXAPW1BC |
Description | CAP CER 3900PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y392MXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y392JXAAC | Vishay Vitramon | 0 | VJ1206Y392JXAAC-ND | kr.0.48682 | Upgrade |
| VJ1206Y392JXAAP | Vishay Vitramon | 0 | VJ1206Y392JXAAP-ND | kr.0.46877 | Upgrade |
| VJ1206Y392JXACW1BC | Vishay Vitramon | 0 | VJ1206Y392JXACW1BC-ND | kr.1.60795 | Upgrade |
| VJ1206Y392JXAMC | Vishay Vitramon | 0 | VJ1206Y392JXAMC-ND | kr.0.48682 | Upgrade |
| VJ1206Y392JXAMP | Vishay Vitramon | 0 | VJ1206Y392JXAMP-ND | kr.0.46877 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.58723 | kr.8,808.45 |
| Unit Price without VAT: | kr.0.58723 |
|---|---|
| Unit Price with VAT: | kr.0.73404 |


