0201N180F250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6.485
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100.812
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03202
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03011
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 105.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.06410
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.800
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22.034
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03454
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.82618
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.7.89719
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.3.95826
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.3.98198
Datasheet
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N180F250CT

DigiKey Part Number
1292-0201N180F250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N180F250CT
Description
CAP CER 18PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N180F250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±1%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C180F3GACKEMET6.485399-8608-1-NDkr.2.54000Parametric Equivalent
CC0201FRNPO8BN180YAGEO100.81213-CC0201FRNPO8BN180CT-NDkr.0.63000Parametric Equivalent
GCM0335C1E180FA16DMurata Electronics0490-GCM0335C1E180FA16DTR-NDkr.0.03202Parametric Equivalent
GCM0335C1E180FA16JMurata Electronics0490-GCM0335C1E180FA16JTR-NDkr.0.03011Parametric Equivalent
GJM0335C1E180FB01DMurata Electronics105.000490-GJM0335C1E180FB01DCT-NDkr.0.63000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02277kr.341.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.02277
Unit Price with VAT:kr.0.02846