18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG180F25NT

DigiKey Part Number
4713-GMC02CG180F25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG180F25NTCT-ND - Cut Tape (CT)
4713-GMC02CG180F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG180F25NT
Description
CAP0201 COG 18PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14200kr.7.10
100kr.0.12110kr.12.11
500kr.0.08660kr.43.30
1.000kr.0.07602kr.76.02
2.500kr.0.06487kr.162.17
5.000kr.0.05818kr.290.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04993kr.748.95
30.000kr.0.04590kr.1,377.00
45.000kr.0.04389kr.1,975.05
75.000kr.0.04166kr.3,124.50
105.000kr.0.04035kr.4,236.75
150.000kr.0.03910kr.5,865.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750