Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B472M250CT | |
|---|---|
DigiKey Part Number | 1292-0603B472M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B472M250CT |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B472M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472M3RACTU | KEMET | 0 | 399-C0603C472M3RACTUTR-ND | kr.0.31217 | Parametric Equivalent |
| C0603C472M3RECAUTO | KEMET | 0 | C0603C472M3RECAUTO-ND | kr.0.16662 | Parametric Equivalent |
| C0603C472M3RECTU | KEMET | 0 | 399-C0603C472M3RECTUTR-ND | kr.0.08332 | Parametric Equivalent |
| C0603X472M3RECAUTO | KEMET | 0 | C0603X472M3RECAUTO-ND | kr.0.14956 | Parametric Equivalent |
| C0603X472M3RECTU | KEMET | 0 | 399-C0603X472M3RECTUTR-ND | kr.0.10783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02053 | kr.82.12 |
| Unit Price without VAT: | kr.0.02053 |
|---|---|
| Unit Price with VAT: | kr.0.02566 |





