Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



C0603X472M3RECAUTO | |
|---|---|
DigiKey Part Number | C0603X472M3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X472M3RECAUTO |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472M3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X472J1RECAUTO | KEMET | 0 | C0603X472J1RECAUTO-ND | kr.0.23052 | Upgrade |
| C0603X472J3RECAUTO | KEMET | 0 | C0603X472J3RECAUTO-ND | kr.0.23052 | Upgrade |
| C0603X472J5RECAUTO | KEMET | 0 | C0603X472J5RECAUTO-ND | kr.0.23052 | Upgrade |
| C0603X472K1RECAUTO | KEMET | 0 | C0603X472K1RECAUTO-ND | kr.0.33658 | Upgrade |
| C0603X472K3RECAUTO | KEMET | 0 | C0603X472K3RECAUTO-ND | kr.0.19701 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.14956 | kr.1,196.48 |
| Unit Price without VAT: | kr.0.14956 |
|---|---|
| Unit Price with VAT: | kr.0.18695 |


