0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B683K500CT

DigiKey Part Number
1292-1588-2-ND - Tape & Reel (TR)
1292-1588-1-ND - Cut Tape (CT)
1292-1588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B683K500CT
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B683K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KRX7R9BB683YAGEO3.099311-3394-1-NDkr.0.82000Direct
KGM21NR71H683KTKYOCERA AVX21.718478-KGM21NR71H683KTCT-NDkr.0.89000Direct
885012207097Würth Elektronik9.539732-8079-1-NDkr.0.70000Parametric Equivalent
VJ0805Y683KXACW1BCVishay Vitramon2.163720-1842-1-NDkr.1.33000Parametric Equivalent
In-Stock: 155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12420kr.6.21
100kr.0.10590kr.10.59
500kr.0.07468kr.37.34
1.000kr.0.06530kr.65.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04961kr.198.44
8.000kr.0.04455kr.356.40
12.000kr.0.04202kr.504.24
20.000kr.0.03921kr.784.20
28.000kr.0.03758kr.1,052.24
40.000kr.0.03600kr.1,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750