0805B682K631CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37132
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.826
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65984
Datasheet
6800 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B682K631CT

DigiKey Part Number
1292-0805B682K631CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B682K631CT
Description
CAP CER 6800PF 630V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B682K631CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J6300682KXTKnowles Syfer00805J6300682KXT-NDkr.1.51384Parametric Equivalent
C0805C682KBRACAUTOKEMET0399-C0805C682KBRACAUTOTR-NDkr.0.37132Parametric Equivalent
C0805C682KBRACTUKEMET5.826399-C0805C682KBRACTUCT-NDkr.1.59000Parametric Equivalent
C0805V682KBRACTUKEMET0399-C0805V682KBRACTUTR-NDkr.0.37939Parametric Equivalent
C0805W682KBRACTUKEMET0399-C0805W682KBRACTUTR-NDkr.0.65984Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.07671kr.230.13
Manufacturers Standard Package
Unit Price without VAT:kr.0.07671
Unit Price with VAT:kr.0.09589