Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B473M101CT | |
|---|---|
DigiKey Part Number | 1292-0805B473M101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B473M101CT |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B473M101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000473MDT | Knowles Syfer | 0 | 0805J1000473MDT-ND | kr.3.58726 | Parametric Equivalent |
| 0805J1000473MXT | Knowles Syfer | 0 | 0805J1000473MXT-ND | kr.1.51384 | Parametric Equivalent |
| 0805Y1000473MDT | Knowles Syfer | 0 | 0805Y1000473MDT-ND | kr.3.81505 | Parametric Equivalent |
| 0805Y1000473MET | Knowles Syfer | 0 | 0805Y1000473MET-ND | kr.3.82294 | Parametric Equivalent |
| C0805C473M1REC7210 | KEMET | 0 | C0805C473M1REC7210-ND | kr.0.18350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.07399 | kr.221.97 |
| Unit Price without VAT: | kr.0.07399 |
|---|---|
| Unit Price with VAT: | kr.0.09249 |







