MAASH21GSB7473MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.62186
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.82294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH21GSB7473MTNA01

DigiKey Part Number
587-MAASH21GSB7473MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASH21GSB7473MTNA01
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH21GSB7473MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMF212B7473MGHTTaiyo Yuden0587-HMF212B7473MGHTCT-NDkr.1.46000Parametric Equivalent
MCJCH21GBB7473MTPA01Taiyo Yuden0587-MCJCH21GBB7473MTPA01TR-NDkr.0.62186Parametric Equivalent
0805Y1000473METKnowles Syfer00805Y1000473MET-NDkr.3.82294Parametric Equivalent
C0805C473M1RECAUTOKEMET0C0805C473M1RECAUTO-NDkr.0.24999Parametric Equivalent
C0805C473M1RECAUTO7210KEMET0C0805C473M1RECAUTO7210-NDkr.0.23181Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29942kr.898.26
Manufacturers Standard Package
Unit Price without VAT:kr.0.29942
Unit Price with VAT:kr.0.37428