0805B334J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.081
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72509
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81465
Datasheet
0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B334J250CT

DigiKey Part Number
1292-0805B334J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B334J250CT
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B334J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C334J3RACTUKEMET2.081399-C0805C334J3RACTUCT-NDkr.5.77000Parametric Equivalent
VJ0805Y334JXXRW1BCVishay Vitramon0VJ0805Y334JXXRW1BC-NDkr.0.72509Parametric Equivalent
VJ0805Y334JXXTW1BCVishay Vitramon0VJ0805Y334JXXTW1BC-NDkr.0.81465Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22336kr.670.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.22336
Unit Price with VAT:kr.0.27920