0805B332K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 4.023
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.409
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33897
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18804
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B332K160CT

DigiKey Part Number
1292-0805B332K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B332K160CT
Description
CAP CER 3300PF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B332K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207036Würth Elektronik4.023732-8036-1-NDkr.0.70000Parametric Equivalent
C0805C332K4RACTUKEMET1.409399-C0805C332K4RACTUCT-NDkr.1.71000Parametric Equivalent
C0805C332K4RECKEMET0C0805C332K4REC-NDkr.0.32421Parametric Equivalent
C0805C332K4REC7210KEMET0C0805C332K4REC7210-NDkr.0.18350Parametric Equivalent
C0805C332K4RECAUTOKEMET0C0805C332K4RECAUTO-NDkr.0.33897Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04162kr.166.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.04162
Unit Price with VAT:kr.0.05203