3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C332K4RACTU

DigiKey Part Number
399-C0805C332K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C332K4RACTUCT-ND - Cut Tape (CT)
399-C0805C332K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332K4RACTU
Description
CAP CER 3300PF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C332F3GACTUKEMET4.035399-C0805C332F3GACTUCT-NDkr.14.36000Upgrade
C0805C332F5GACTUKEMET3.164399-C0805C332F5GACTUCT-NDkr.14.36000Upgrade
C0805C332J1RACTUKEMET2399-C0805C332J1RACTUCT-NDkr.2.56000Upgrade
C0805C332J2RACTUKEMET228399-C0805C332J2RACTUCT-NDkr.2.95000Upgrade
C0805C332J3GACTUKEMET905399-C0805C332J3GACTUCT-NDkr.3.46000Upgrade
In-Stock: 1.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.01900kr.10.19
50kr.0.73580kr.36.79
100kr.0.64930kr.64.93
500kr.0.50408kr.252.04
1.000kr.0.45921kr.459.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39202kr.1,568.08
8.000kr.0.36708kr.2,936.64
12.000kr.0.35459kr.4,255.08
20.000kr.0.34074kr.6,814.80
28.000kr.0.33265kr.9,314.20
40.000kr.0.32487kr.12,994.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250