Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B123J101CT | |
|---|---|
DigiKey Part Number | 1292-0805B123J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B123J101CT |
Description | CAP CER 0.012UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B123J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C123J1RACTU | KEMET | 0 | 399-C0805C123J1RACTUTR-ND | kr.0.65532 | Parametric Equivalent |
| C0805C123J1RALTU | KEMET | 0 | 399-C0805C123J1RALTUTR-ND | kr.0.77118 | Parametric Equivalent |
| VJ0805Y123JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y123JXBCW1BC-ND | kr.1.41295 | Parametric Equivalent |
| VJ0805Y123JXBPW1BC | Vishay Vitramon | 0 | VJ0805Y123JXBPW1BC-ND | kr.1.30436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26118 | kr.1,044.72 |
| Unit Price without VAT: | kr.0.26118 |
|---|---|
| Unit Price with VAT: | kr.0.32648 |



