Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C123J1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C123J1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C123J1RALTU |
Description | CAP CER 0.012UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123J1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C123JARACTU | KEMET | 0 | 399-C0805C123JARACTUTR-ND | kr.0.81686 | Upgrade |
| C0805C123J1RACTU | KEMET | 0 | 399-C0805C123J1RACTUTR-ND | kr.0.65532 | Parametric Equivalent |
| 0805J1000123JXT | Knowles Syfer | 0 | 0805J1000123JXT-ND | kr.1.51384 | Direct |
| KGM21NR72A123JT | KYOCERA AVX | 0 | 478-KGM21NR72A123JTTR-ND | kr.0.39609 | Direct |
| 0805J2000123JXT | Knowles Syfer | 0 | 0805J2000123JXT-ND | kr.1.51384 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77118 | kr.3,084.72 |
| Unit Price without VAT: | kr.0.77118 |
|---|---|
| Unit Price with VAT: | kr.0.96398 |






