Parametric Equivalent
Parametric Equivalent

0805B105J100CT | |
|---|---|
DigiKey Part Number | 1292-0805B105J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B105J100CT |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B105J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y105JXQRW1BC | Vishay Vitramon | 0 | VJ0805Y105JXQRW1BC-ND | kr.0.39866 | Parametric Equivalent |
| VJ0805Y105JXQTW1BC | Vishay Vitramon | 7.392 | 720-VJ0805Y105JXQTW1BCCT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13434 | kr.403.02 |
| Unit Price without VAT: | kr.0.13434 |
|---|---|
| Unit Price with VAT: | kr.0.16793 |


