Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N7R0D500CT | |
|---|---|
DigiKey Part Number | 1292-0603N7R0D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N7R0D500CT |
Description | CAP CER 7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N7R0D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603DRNPO9BN7R0 | YAGEO | 2.282 | 13-AC0603DRNPO9BN7R0CT-ND | kr.0.82000 | Parametric Equivalent |
| C1608C0G1H070D080AA | TDK | 22.462 | 445-5041-1-ND | kr.0.70000 | Parametric Equivalent |
| CBR06C709D5GAC | KEMET | 0 | CBR06C709D5GAC-ND | kr.0.18449 | Parametric Equivalent |
| CC0603DRNPO9BN7R0 | YAGEO | 11.659 | 311-1056-1-ND | kr.0.63000 | Parametric Equivalent |
| CGA3E2C0G1H070D080AA | TDK | 4.796 | 445-5625-1-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02845 | kr.113.80 |
| Unit Price without VAT: | kr.0.02845 |
|---|---|
| Unit Price with VAT: | kr.0.03556 |








