7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G1H070D080AA

DigiKey Part Number
445-5625-2-ND - Tape & Reel (TR)
445-5625-1-ND - Cut Tape (CT)
445-5625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H070D080AA
Description
CAP CER 7PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H070D080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35500kr.17.75
100kr.0.30810kr.30.81
500kr.0.23026kr.115.13
1.000kr.0.20630kr.206.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16551kr.662.04
8.000kr.0.15257kr.1,220.56
12.000kr.0.14610kr.1,753.20
20.000kr.0.13893kr.2,778.60
28.000kr.0.13474kr.3,772.72
40.000kr.0.13071kr.5,228.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250