0603N4R0C500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61142
Datasheet

Parametric Equivalent


TDK
In Stock: 12.391
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.296
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33.637
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 4.394
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 40.084
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.32139

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.29132

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.677
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16.889
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11338
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.22628
Datasheet
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N4R0C500CT

DigiKey Part Number
1292-0603N4R0C500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N4R0C500CT
Description
CAP CER 4PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N4R0C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C409C5GACTUKEMET0399-C0603C409C5GACTUTR-NDkr.0.61142Parametric Equivalent
C1608C0G1H040C080AATDK12.391445-5029-1-NDkr.0.70000Parametric Equivalent
CBR06C409C5GACKEMET6.296399-CBR06C409C5GACCT-NDkr.1.08000Parametric Equivalent
CC0603CRNPO9BN4R0YAGEO33.637311-1053-1-NDkr.0.63000Parametric Equivalent
CGA3E2C0G1H040C080AATDK4.394445-5620-1-NDkr.0.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03291kr.131.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.03291
Unit Price with VAT:kr.0.04114